1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080478020

DigiKey Part Number
732-9036-1-ND - Cut Tape (CT)
732-9036-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080478020
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080478020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
2.34 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
25 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1E102MHD3TONichicon802493-4897-1-NDkr.9.51000Direct
EEU-FC1E102BPanasonic Industry1.806P19639CT-NDkr.9.13000Upgrade
UPA1V102MHD1TONichicon213493-4913-1-NDkr.10.33000Upgrade
UPW1E102MHD1TONichicon2.525493-11981-1-NDkr.6.47000Upgrade
UPA1V102MHDNichicon1.860493-16989-NDkr.10.33000Parametric Equivalent
In-Stock: 569
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
50kr.5.18620kr.259.31
100kr.4.51410kr.451.41
Tape & Box (TB)
QuantityUnit PriceExt Price
300kr.4.01323kr.1,203.97
600kr.3.51237kr.2,107.42
1.500kr.3.34118kr.5,011.77
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250