


860080475013 | |
|---|---|
DigiKey Part Number | 732-9029-1-ND - Cut Tape (CT) 732-9029-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080475013 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080475013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.01 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 54 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160475020 | Würth Elektronik | 546 | 732-9520-1-ND | kr.3.17000 | Parametric Equivalent |
| EY1V331MP510C5U | Chinsan (Elite) | 689 | 4191-EY1V331MP510C5UCT-ND | kr.3.80000 | Parametric Equivalent |
| RXW331M1EBK-1012S | Surge | 500 | 4403-RXW331M1EBK-1012S-ND | kr.2.79000 | Parametric Equivalent |
| UPW1E331MPD1TD | Nichicon | 6.167 | 493-11722-1-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 50 | kr.2.30140 | kr.115.07 |
| 100 | kr.1.99710 | kr.199.71 |
| 250 | kr.1.77520 | kr.443.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.1.55330 | kr.931.98 |
| 1.200 | kr.1.48990 | kr.1,787.88 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |


