Parametric Equivalent
Upgrade



860080280026 | |
|---|---|
DigiKey Part Number | 732-9092-1-ND - Cut Tape (CT) 732-9092-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080280026 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080280026 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 16 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160280048 | Würth Elektronik | 0 | 732-9453-1-ND | kr.31.32000 | Parametric Equivalent |
| MAL215034682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215034682E3-ND | kr.13.92932 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.86000 | kr.29.86 |
| 50 | kr.25.46140 | kr.1,273.07 |
| 100 | kr.22.17730 | kr.2,217.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.71108 | kr.4,927.77 |
| 500 | kr.17.24480 | kr.8,622.40 |
| 1.250 | kr.16.42065 | kr.20,525.81 |
| Unit Price without VAT: | kr.29.86000 |
|---|---|
| Unit Price with VAT: | kr.37.32500 |



