


860080273005 | |
|---|---|
DigiKey Part Number | 732-9071-1-ND - Cut Tape (CT) 732-9071-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080273005 |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080273005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 260 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080373007 | Würth Elektronik | 1.823 | 732-8995-1-ND | kr.1.01000 | Parametric Equivalent |
| 860160273011 | Würth Elektronik | 1.441 | 732-9416-1-ND | kr.1.27000 | Parametric Equivalent |
| 860160373013 | Würth Elektronik | 1.281 | 732-9466-1-ND | kr.1.33000 | Parametric Equivalent |
| UPS1C151MED1TD | Nichicon | 1.783 | 493-11555-1-ND | kr.2.66000 | Upgrade |
| UPW1A151MED1TD | Nichicon | 1.950 | 493-11574-1-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 50 | kr.0.86220 | kr.43.11 |
| 100 | kr.0.75450 | kr.75.45 |
| 250 | kr.0.66572 | kr.166.43 |
| 500 | kr.0.58962 | kr.294.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.56426 | kr.846.39 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

