Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent



860040881012 | |
|---|---|
DigiKey Part Number | 732-860040881012CT-ND - Cut Tape (CT) 732-860040881012TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040881012 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040881012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXH470MEFCGC18X31.5 | Rubycon | 0 | 100YXH470MEFCGC18X31.5-ND | kr.0.00000 | Direct |
| 100ZLH470MEFCGC18X25 | Rubycon | 0 | 100ZLH470MEFCGC18X25-ND | kr.8.02550 | Direct |
| 100ZLJ470MGC18X25 | Rubycon | 0 | 100ZLJ470MGC18X25-ND | kr.10.63244 | Direct |
| UHW2A471MHD6TN | Nichicon | 250 | 493-14623-1-ND | kr.22.70000 | Direct |
| UHE2A471MHD6 | Nichicon | 12.122 | 493-1683-ND | kr.15.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.71000 | kr.45.71 |
| 50 | kr.38.99740 | kr.1,949.87 |
| 100 | kr.33.96970 | kr.3,396.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.33.96970 | kr.6,793.94 |
| 400 | kr.30.19108 | kr.12,076.43 |
| 600 | kr.26.41888 | kr.15,851.33 |
| 1.000 | kr.25.16346 | kr.25,163.46 |
| Unit Price without VAT: | kr.45.71000 |
|---|---|
| Unit Price with VAT: | kr.57.13750 |







