1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040680013

DigiKey Part Number
732-860040680013CT-ND - Cut Tape (CT)
732-860040680013TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040680013
Description
CAP ALUM 1200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040680013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.353 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.87 A @ 100 kHz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.299" (33.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FS1H122BPanasonic Industry396P122327CT-NDkr.18.83000Direct
EKY-500ELL122MLN3SChemi-Con538565-EKY-500ELL122MLN3S-NDkr.16.61000Parametric Equivalent
EKYA630ELL122MLN3SChemi-Con311565-EKYA630ELL122MLN3S-NDkr.19.21000Parametric Equivalent
EKYB630ELL122MLN3SChemi-Con34565-EKYB630ELL122MLN3S-NDkr.22.38000Parametric Equivalent
EKZN630ELL122MLN3SChemi-Con401565-EKZN630ELL122MLN3S-NDkr.25.11000Parametric Equivalent
In-Stock: 179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.59000kr.19.59
50kr.16.71220kr.835.61
100kr.14.55030kr.1,455.03
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.12.93360kr.3,233.40
500kr.11.32324kr.5,661.62
1.250kr.10.78439kr.13,480.49
Manufacturers Standard Package
Unit Price without VAT:kr.19.59000
Unit Price with VAT:kr.24.48750