


860040680013 | |
|---|---|
DigiKey Part Number | 732-860040680013CT-ND - Cut Tape (CT) 732-860040680013TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040680013 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040680013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.353 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.87 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1H122B | Panasonic Industry | 396 | P122327CT-ND | kr.18.83000 | Direct |
| EKY-500ELL122MLN3S | Chemi-Con | 538 | 565-EKY-500ELL122MLN3S-ND | kr.16.61000 | Parametric Equivalent |
| EKYA630ELL122MLN3S | Chemi-Con | 311 | 565-EKYA630ELL122MLN3S-ND | kr.19.21000 | Parametric Equivalent |
| EKYB630ELL122MLN3S | Chemi-Con | 34 | 565-EKYB630ELL122MLN3S-ND | kr.22.38000 | Parametric Equivalent |
| EKZN630ELL122MLN3S | Chemi-Con | 401 | 565-EKZN630ELL122MLN3S-ND | kr.25.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.59000 | kr.19.59 |
| 50 | kr.16.71220 | kr.835.61 |
| 100 | kr.14.55030 | kr.1,455.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.93360 | kr.3,233.40 |
| 500 | kr.11.32324 | kr.5,661.62 |
| 1.250 | kr.10.78439 | kr.13,480.49 |
| Unit Price without VAT: | kr.19.59000 |
|---|---|
| Unit Price with VAT: | kr.24.48750 |

