560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040678012

DigiKey Part Number
732-9195-1-ND - Cut Tape (CT)
732-9195-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040678012
Description
CAP ALUM 560UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040678012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.4625 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Part Status
Active
Impedance
42 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.512" Dia (13.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FS1J561Panasonic Industry1.689P123406-NDkr.12.74000Parametric Equivalent
EEU-FS1J561BPanasonic Industry5.744P123407CT-NDkr.13.00000Parametric Equivalent
EKY-500ELL561MK25SChemi-Con307565-EKY-500ELL561MK25S-NDkr.11.98000Parametric Equivalent
EKYA500ELL561MK20SChemi-Con1.817565-EKYA500ELL561MK20S-NDkr.9.95000Parametric Equivalent
EKYA630ELL561MK25SChemi-Con2.000565-EKYA630ELL561MK25S-NDkr.11.29000Parametric Equivalent
In-Stock: 76
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
50kr.9.04080kr.452.04
100kr.7.86790kr.786.79
Tape & Box (TB)
QuantityUnit PriceExt Price
300kr.6.99303kr.2,097.91
600kr.6.12443kr.3,674.66
1.500kr.5.82650kr.8,739.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750