120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040674005

DigiKey Part Number
732-9188-1-ND - Cut Tape (CT)
732-9188-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040674005
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040674005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
760 mA @ 100 kHz
Part Status
Active
Impedance
120 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160674022Würth Elektronik795732-9600-1-NDkr.2.92000Parametric Equivalent
50ZLJ120MTA8X16Rubycon3.1181189-1663-1-NDkr.3.93000Upgrade
50ZLH120MEFC8X16Rubycon6261189-1757-NDkr.3.68000Parametric Equivalent
50ZLJ120M8X16Rubycon2651189-2331-NDkr.4.95000Parametric Equivalent
EEU-FR1H121LPanasonic Industry2.579P14455-NDkr.5.26000Parametric Equivalent
In-Stock: 729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
50kr.2.59940kr.129.97
100kr.2.26970kr.226.97
250kr.2.00980kr.502.45
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.1.76253kr.1,410.02
1.600kr.1.68644kr.2,698.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000