Direct
Parametric Equivalent
Parametric Equivalent



860040581020 | |
|---|---|
DigiKey Part Number | 732-9231-1-ND - Cut Tape (CT) 732-9231-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040581020 |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040581020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.157 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.85 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXH2700MEFCGC18X31.5 | Rubycon | 0 | 35YXH2700MEFCGC18X31.5-ND | kr.0.00000 | Direct |
| EKY-350ELL272MMN3S | Chemi-Con | 927 | 565-EKY-350ELL272MMN3S-ND | kr.18.64000 | Parametric Equivalent |
| UHE1V272MHD6 | Nichicon | 384 | 493-1599-ND | kr.19.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 50 | kr.22.83040 | kr.1,141.52 |
| 100 | kr.19.88220 | kr.1,988.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.19.88225 | kr.3,976.45 |
| 400 | kr.17.67593 | kr.7,070.37 |
| 600 | kr.15.46327 | kr.9,277.96 |
| 1.000 | kr.14.73422 | kr.14,734.22 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |




