


860020680028 | |
|---|---|
DigiKey Part Number | 732-8874-1-ND - Cut Tape (CT) 732-8874-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020680028 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020680028 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.664 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215031152E3 | Vishay Beyschlag/Draloric/BC Components | 2.606 | 56-MAL215031152E3CT-ND | kr.32.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.91000 | kr.15.91 |
| 50 | kr.13.56120 | kr.678.06 |
| 100 | kr.11.81140 | kr.1,181.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.49904 | kr.2,624.76 |
| 500 | kr.9.18666 | kr.4,593.33 |
| 1.250 | kr.8.74920 | kr.10,936.50 |
| Unit Price without VAT: | kr.15.91000 |
|---|---|
| Unit Price with VAT: | kr.19.88750 |

