820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020578017

DigiKey Part Number
732-8951-1-ND - Cut Tape (CT)
732-8951-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020578017
Description
CAP ALUM 820UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020578017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.0488 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1V821MHD1TONichicon400493-4926-1-NDkr.9.83000Direct
In-Stock: 235
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
50kr.4.50780kr.225.39
100kr.3.92450kr.392.45
Tape & Box (TB)
QuantityUnit PriceExt Price
300kr.3.48700kr.1,046.10
600kr.3.05588kr.1,833.53
1.500kr.2.90372kr.4,355.58
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500