


860020280027 | |
|---|---|
DigiKey Part Number | 732-860020280027CT-ND - Cut Tape (CT) 732-860020280027TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020280027 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020280027 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.1376 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A682MHD1TN | Nichicon | 348 | 493-4876-1-ND | kr.16.42000 | Direct |
| 16PX6800MEFCGC16X25 | Rubycon | 158 | 1189-16PX6800MEFCGC16X25CT-ND | kr.13.31000 | Upgrade |
| EEU-FR1A682B | Panasonic Industry | 252 | P15328CT-ND | kr.18.20000 | Upgrade |
| EEU-HD1C682B | Panasonic Industry | 15 | P15733CT-ND | kr.24.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 50 | kr.10.18840 | kr.509.42 |
| 100 | kr.8.86970 | kr.886.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.86965 | kr.1,773.93 |
| 400 | kr.7.88695 | kr.3,154.78 |
| 600 | kr.6.90427 | kr.4,142.56 |
| 1.000 | kr.6.56824 | kr.6,568.24 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

