


860020272005 | |
|---|---|
DigiKey Part Number | 732-8907-1-ND - Cut Tape (CT) 732-8907-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020272005 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020272005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 178.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1A101MDD1TD | Nichicon | 2.802 | 493-15221-1-ND | kr.1.84000 | Direct |
| UPS1A101MDD1TD | Nichicon | 3.666 | 493-11408-1-ND | kr.2.16000 | Direct |
| 10YXF100MEFCT15X11 | Rubycon | 3.800 | 1189-3704-1-ND | kr.1.39000 | Upgrade |
| 25YXJ100MTA5X11 | Rubycon | 849 | 1189-25YXJ100MTA5X11CT-ND | kr.2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 50 | kr.0.63400 | kr.31.70 |
| 100 | kr.0.55790 | kr.55.79 |
| 250 | kr.0.49452 | kr.123.63 |
| 500 | kr.0.43112 | kr.215.56 |
| 1.000 | kr.0.40576 | kr.405.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.40576 | kr.811.52 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


