330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010273010

DigiKey Part Number
732-8707-1-ND - Cut Tape (CT)
732-8707-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010273010
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010273010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
363 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
500.94 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020273010Würth Elektronik1.699732-8912-1-NDkr.0.95000Direct
860020373011Würth Elektronik23.576732-8798-1-NDkr.1.20000Upgrade
860040273003Würth Elektronik1.223732-9199-1-NDkr.1.33000Upgrade
16PK330MEFC6.3X11Rubycon1.1981189-1122-NDkr.1.90000Parametric Equivalent
ECA-1AM331Panasonic Industry8.653P5125-NDkr.1.97000Parametric Equivalent
In-Stock: 1.477
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
50kr.0.84320kr.42.16
100kr.0.73540kr.73.54
250kr.0.65304kr.163.26
500kr.0.57694kr.288.47
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.55158kr.827.37
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250