
830021675 | |
|---|---|
DigiKey Part Number | 732-830021675TR-ND - Tape & Reel (TR) 732-830021675CT-ND - Cut Tape (CT) 732-830021675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830021675 |
Description | WE-XTAL QUARTZ CRYSTAL 10.0 MHZ; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830021675 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.449" L x 0.193" W (11.40mm x 4.90mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.95300 | kr.19.53 |
| 50 | kr.1.75620 | kr.87.81 |
| 100 | kr.1.55960 | kr.155.96 |
| 500 | kr.1.48356 | kr.741.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.24898 | kr.1,248.98 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

