24 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830208544409

DigiKey Part Number
732-830208544409TR-ND - Tape & Reel (TR)
732-830208544409CT-ND - Cut Tape (CT)
732-830208544409DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830208544409
Description
IQXO-951 2520; 2.5 X 2.0 MM; 24.
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830208544409 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Current - Supply (Max)
12mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.037" (0.95mm)
Output
CMOS
Current - Supply (Disable) (Max)
1.5µA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.10.77800kr.107.78
50kr.10.14400kr.507.20
100kr.9.19300kr.919.30
500kr.8.55900kr.4,279.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.60802kr.22,824.06
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250