Parametric Equivalent

830208221801 | |
|---|---|
DigiKey Part Number | 1923-830208221801TR-ND - Tape & Reel (TR) 1923-830208221801CT-ND - Cut Tape (CT) 1923-830208221801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208221801 |
Description | WE-SPXO CRYSTAL OSCILLATOR 4.0 M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208221801 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO082218 | IQD Frequency Products | 0 | 1923-LFSPXO082218TR-ND | kr.6.09604 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.9.91600 | kr.99.16 |
| 50 | kr.9.48460 | kr.474.23 |
| 100 | kr.9.05350 | kr.905.35 |
| 500 | kr.8.40684 | kr.4,203.42 |
| 1.000 | kr.7.76016 | kr.7,760.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.89792 | kr.20,693.76 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |


