
830207659609 | |
|---|---|
DigiKey Part Number | 1923-830207659609TR-ND - Tape & Reel (TR) 1923-830207659609CT-ND - Cut Tape (CT) 1923-830207659609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830207659609 |
Description | XTAL OSC XO 48.0000MHZ CMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830207659609 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.9.57300 | kr.95.73 |
| 50 | kr.9.12960 | kr.456.48 |
| 100 | kr.8.68580 | kr.868.58 |
| 500 | kr.8.02010 | kr.4,010.05 |
| 1.000 | kr.7.35440 | kr.7,354.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.46682 | kr.19,400.46 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

