
830034439 | |
|---|---|
DigiKey Part Number | 1923-830034439TR-ND - Tape & Reel (TR) 1923-830034439CT-ND - Cut Tape (CT) 1923-830034439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830034439 |
Description | WE-XTAL QUARTZ CRYSTAL 4.91520 M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 16pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830034439 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.9152 MHz | Size / Dimension 0.449" L x 0.193" W (11.40mm x 4.90mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.99200 | kr.29.92 |
| 50 | kr.2.69460 | kr.134.73 |
| 100 | kr.2.39020 | kr.239.02 |
| 500 | kr.2.26972 | kr.1,134.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.90200 | kr.1,902.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

