Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

830035503 | |
|---|---|
DigiKey Part Number | 732-830035503TR-ND - Tape & Reel (TR) 732-830035503CT-ND - Cut Tape (CT) 732-830035503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830035503 |
Description | CRYSTAL 16.3840MHZ 16PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±50ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830035503 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL035503 | IQD Frequency Products | 0 | 1923-LFXTAL035503TR-ND | kr.2.29102 | Parametric Equivalent |
| SXT32416AA16-16.384M | Suntsu Electronics, Inc. | 1.475 | 2388-SXT32416AA16-16.384M-ND | kr.3.42000 | Parametric Equivalent |
| SXT32416AA17-16.384M | Suntsu Electronics, Inc. | 1.475 | 2388-SXT32416AA17-16.384M-ND | kr.3.42000 | Parametric Equivalent |
| SXT32416AA27-16.384M | Suntsu Electronics, Inc. | 1.475 | 2388-SXT32416AA27-16.384M-ND | kr.3.49000 | Parametric Equivalent |
| SXT32416AA38-16.384M | Suntsu Electronics, Inc. | 1.475 | 2388-SXT32416AA38-16.384M-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.39208 | kr.7,176.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.2.45860 | kr.122.93 |
| 100 | kr.2.34640 | kr.234.64 |
| 500 | kr.2.17894 | kr.1,089.47 |
| 1.000 | kr.2.01137 | kr.2,011.37 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |





