
830035266 | |
|---|---|
DigiKey Part Number | 732-830035266TR-ND - Tape & Reel (TR) 732-830035266CT-ND - Cut Tape (CT) 732-830035266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830035266 |
Description | CRYSTAL 24.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830035266 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.43000 | kr.34.30 |
| 50 | kr.3.27780 | kr.163.89 |
| 100 | kr.3.12880 | kr.312.88 |
| 500 | kr.2.90536 | kr.1,452.68 |
| 1.000 | kr.2.68182 | kr.2,681.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38384 | kr.7,151.52 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

