



784771100 | |
|---|---|
DigiKey Part Number | 732-6772-2-ND - Tape & Reel (TR) 732-6772-1-ND - Cut Tape (CT) 732-6772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784771100 |
Description | FIXED IND 10UH 5A 26.5 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5 A 26.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784771100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26.5mOhm Max |
Series | Frequency - Self Resonant 22.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1260 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 5.25A | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.13.77000 | kr.137.70 |
| 50 | kr.12.79420 | kr.639.71 |
| 100 | kr.12.30590 | kr.1,230.59 |
| 250 | kr.11.80508 | kr.2,951.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.82872 | kr.5,414.36 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |

