15 µH Shielded Drum Core, Wirewound Inductor 4.6 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 4.6 A 36mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7847709150

DigiKey Part Number
732-11747-2-ND - Tape & Reel (TR)
732-11747-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7847709150
Description
FIXED IND 15UH 4.6A 36 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 4.6 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
36mOhm Max
Series
Frequency - Self Resonant
22MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
1280
Current Rating (Amps)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current - Saturation (Isat)
5.7A
Height - Seated (Max)
0.406" (10.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7447709150Würth Elektronik3.480732-7447709150CT-NDkr.16.29000MFR Recommended
In-Stock: 65
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.45000kr.18.45
10kr.18.16400kr.181.64
50kr.16.95960kr.847.98
Unit Price without VAT:kr.18.45000
Unit Price with VAT:kr.23.06250