
784373865068 | |
|---|---|
DigiKey Part Number | 732-784373865068TR-ND - Tape & Reel (TR) 732-784373865068CT-ND - Cut Tape (CT) 732-784373865068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373865068 |
Description | FIXED IND 6.8UH 13.2A 11.5 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 13.2 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373865068 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.5mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current - Saturation (Isat) 23.3A | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 10 | kr.20.41500 | kr.204.15 |
| 100 | kr.17.75200 | kr.1,775.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.15.59640 | kr.6,238.56 |
| 800 | kr.13.88460 | kr.11,107.68 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |

