
7687480122 | |
|---|---|
DigiKey Part Number | 732-7687480122-ND |
Manufacturer | |
Manufacturer Product Number | 7687480122 |
Description | FIXED IND 1.2MH 620MA 1.4 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Wirewound Inductor 620 mA 1.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7687480122 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.4Ohm Max |
Series | Frequency - Self Resonant 1.3MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±5% | Supplier Device Package Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.413" Dia (10.50mm) |
Current - Saturation (Isat) 840mA | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.10.58800 | kr.105.88 |
| 50 | kr.9.63680 | kr.481.84 |
| 80 | kr.8.62238 | kr.689.79 |
| 400 | kr.8.24200 | kr.3,296.80 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

