


750315742 | |
|---|---|
DigiKey Part Number | 1297-1182-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750315742 |
Description | CMC 24MH 240MA 2LN SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 240mA DCR 6.3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 24 mH @ 10 kHz | |
Current Rating (Max) | 240mA | |
DC Resistance (DCR) (Max) | 6.3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height (Max) | 0.372" (9.45mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.19328 | kr.15,193.28 |
| Unit Price without VAT: | kr.15.19328 |
|---|---|
| Unit Price with VAT: | kr.18.99160 |

