


7447840168 | |
|---|---|
DigiKey Part Number | 732-7447840168TR-ND - Tape & Reel (TR) 732-7447840168CT-ND - Cut Tape (CT) 732-7447840168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447840168 |
Description | FIXED IND 68NH 180MA 1.25 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 180 mA 1.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447840168 Models |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.21560 | kr.10.78 |
| 100 | kr.0.20290 | kr.20.29 |
| 1.000 | kr.0.18386 | kr.183.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15216 | kr.1,521.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

