330 µH Shielded Drum Core, Wirewound Inductor 320 mA 2.62Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Shielded Drum Core, Wirewound Inductor 320 mA 2.62Ohm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744778233

DigiKey Part Number
732-13540-2-ND - Tape & Reel (TR)
732-13540-1-ND - Cut Tape (CT)
732-13540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744778233
Description
FIXED IND 330UH 320MA 2.62 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 320 mA 2.62Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744778233 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.62Ohm Max
Series
Frequency - Self Resonant
4.8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Current - Saturation (Isat)
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.343
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.91000kr.15.91
10kr.14.20200kr.142.02
50kr.13.18720kr.659.36
100kr.12.68000kr.1,268.00
500kr.12.17280kr.6,086.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.48636kr.10,486.36
Manufacturers Standard Package
Unit Price without VAT:kr.15.91000
Unit Price with VAT:kr.19.88750