



744778127 | |
|---|---|
DigiKey Part Number | 732-13528-2-ND - Tape & Reel (TR) 732-13528-1-ND - Cut Tape (CT) 732-13528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778127 |
Description | FIXED IND 27UH 1.27A 240 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 1.27 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778127 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.91000 | kr.15.91 |
| 10 | kr.14.20200 | kr.142.02 |
| 50 | kr.13.18720 | kr.659.36 |
| 100 | kr.12.68000 | kr.1,268.00 |
| 500 | kr.12.17280 | kr.6,086.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.48636 | kr.10,486.36 |
| Unit Price without VAT: | kr.15.91000 |
|---|---|
| Unit Price with VAT: | kr.19.88750 |


