15 µH Shielded Drum Core, Wirewound Inductor 3.5 A 48mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 3.5 A 48mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74459115

DigiKey Part Number
732-74459115TR-ND - Tape & Reel (TR)
732-74459115CT-ND - Cut Tape (CT)
732-74459115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74459115
Description
FIXED IND 15UH 3.5A 48 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.5 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74459115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
48mOhm Max
Series
Frequency - Self Resonant
16.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.300" (7.62mm)
Current - Saturation (Isat)
7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1806-150MBourns Inc.10118-SRR1806-150MCT-NDkr.6.66000Direct
In-Stock: 109
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.61000kr.20.61
10kr.18.54500kr.185.45
50kr.16.48400kr.824.20
100kr.14.42350kr.1,442.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.13.05407kr.3,916.22
Manufacturers Standard Package
Unit Price without VAT:kr.20.61000
Unit Price with VAT:kr.25.76250