



74458115 | |
|---|---|
DigiKey Part Number | 732-74458115TR-ND - Tape & Reel (TR) 732-74458115CT-ND - Cut Tape (CT) 732-74458115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74458115 |
Description | FIXED IND 15UH 4A 36 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 4 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74458115 Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0250.153NLT | Pulse Electronics | 861 | 553-P0250.153NLTCT-ND | kr.1.23000 | Direct |
| P0250.153NL | Pulse Electronics | 2.090 | 553-2820-ND | kr.0.71740 | Similar |
| SDR1806-150ML | Bourns Inc. | 364 | 118-SDR1806-150MLCT-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.14.76000 | kr.147.60 |
| 50 | kr.13.28860 | kr.664.43 |
| 100 | kr.12.30590 | kr.1,230.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.11.80507 | kr.3,541.52 |
| 600 | kr.10.82872 | kr.6,497.23 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |

