


74455215 | |
|---|---|
DigiKey Part Number | 732-14073-2-ND - Tape & Reel (TR) 732-14073-1-ND - Cut Tape (CT) 732-14073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74455215 |
Description | FIXED IND 150UH 250MA 2 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74455215 Models |
Category | Current - Saturation (Isat) 270mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.15.16500 | kr.151.65 |
| 50 | kr.13.64360 | kr.682.18 |
| 100 | kr.12.62930 | kr.1,262.93 |
| 250 | kr.12.12844 | kr.3,032.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.12036 | kr.5,560.18 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |

