



74437336047 | |
|---|---|
DigiKey Part Number | 732-6167-2-ND - Tape & Reel (TR) 732-6167-1-ND - Cut Tape (CT) 732-6167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437336047 |
Description | FIXED IND 4.7UH 3.9A 53 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3.9 A 53mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437336047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 53mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 5030 |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 7.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4340.472NLT | Pulse Electronics | 596 | 553-2990-1-ND | kr.5.20000 | Direct |
| HCM0503V2-4R7-R | Eaton - Electronics Division | 679 | 283-HCM0503V2-4R7-RCT-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.24000 | kr.17.24 |
| 50 | kr.15.95780 | kr.797.89 |
| 100 | kr.14.51230 | kr.1,451.23 |
| 250 | kr.13.18720 | kr.3,296.80 |
| 500 | kr.11.98894 | kr.5,994.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.89849 | kr.21,796.98 |
| Unit Price without VAT: | kr.17.24000 |
|---|---|
| Unit Price with VAT: | kr.21.55000 |


