



7443552560 | |
|---|---|
DigiKey Part Number | 732-4178-2-ND - Tape & Reel (TR) 732-4178-1-ND - Cut Tape (CT) 732-4178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443552560 |
Description | FIXED IND 5.6UH 6.7A 20.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 6.7 A 20.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443552560 Models |
Category | DC Resistance (DCR) 20.6mOhm |
Mfr | Frequency - Self Resonant 30MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1040 |
Current Rating (Amps) | Size / Dimension 0.413" L x 0.402" W (10.50mm x 10.20mm) |
Current - Saturation (Isat) 7.5A | Height - Seated (Max) 0.165" (4.20mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 |
| 10 | kr.19.65400 | kr.196.54 |
| 50 | kr.18.19580 | kr.909.79 |
| 100 | kr.17.43500 | kr.1,743.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.14.39180 | kr.11,513.44 |
| Unit Price without VAT: | kr.20.10000 |
|---|---|
| Unit Price with VAT: | kr.25.12500 |





