



744071039 | |
|---|---|
DigiKey Part Number | 732-3713-2-ND - Tape & Reel (TR) 732-3713-1-ND - Cut Tape (CT) 732-3713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744071039 |
Description | FIXED IND 3.9UH 4.9A 17 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 4.9 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744071039 Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 40MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.12.94000 | kr.129.40 |
| 50 | kr.12.09040 | kr.604.52 |
| 100 | kr.11.22180 | kr.1,122.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.10.35957 | kr.3,107.87 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |


