10 µH Shielded Drum Core, Wirewound Inductor 1.7 A 216mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 1.7 A 216mOhm Max Nonstandard
WE-LQSH-Series_SMD_Back
@AskLorandt explains: Rated current of an inductor

74405042100

DigiKey Part Number
732-10793-2-ND - Tape & Reel (TR)
732-10793-1-ND - Cut Tape (CT)
732-10793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74405042100
Description
FIXED IND 10UH 1.7A 216 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.7 A 216mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74405042100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
216mOhm Max
Series
Frequency - Self Resonant
16MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±20%
Size / Dimension
0.157" L x 0.146" W (4.00mm x 3.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
3.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
50kr.4.14640kr.207.32
100kr.3.14460kr.314.46
1.000kr.2.73888kr.2,738.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.65012kr.7,950.36
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250