74404054150 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.49524
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.814
Unit Price: kr.2.22000
Datasheet
15 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 86mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 86mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74404054150

DigiKey Part Number
732-5521-2-ND - Tape & Reel (TR)
732-5521-1-ND - Cut Tape (CT)
732-5521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404054150
Description
FIXED IND 15UH 2A 86 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 86mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404054150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
86mOhm
Series
Frequency - Self Resonant
22MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
5040
Current Rating (Amps)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Saturation (Isat)
2.2A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDCH1V5040-150M-REaton - Electronics Division0283-SDCH1V5040-150M-RTR-NDkr.0.49524Similar
SDCHA1V5040-150-REaton - Electronics Division2.814283-SDCHA1V5040-150-RCT-NDkr.2.22000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
50kr.6.96140kr.348.07
250kr.6.35904kr.1,589.76
500kr.5.90888kr.2,954.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.69160kr.7,037.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250