



74404052033 | |
|---|---|
DigiKey Part Number | 732-7242-2-ND - Tape & Reel (TR) 732-7242-1-ND - Cut Tape (CT) 732-7242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052033 |
Description | FIXED IND 3.3UH 2.6A 42.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 2.6 A 42.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052033 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 42.2mOhm |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 3.5A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCHA1V5020-3R3R | Eaton - Electronics Division | 829 | 283-SDCHA1V5020-3R3RCT-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 50 | kr.7.64600 | kr.382.30 |
| 250 | kr.7.18956 | kr.1,797.39 |
| 500 | kr.6.43510 | kr.3,217.55 |
| 1.000 | kr.5.29390 | kr.5,293.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.69162 | kr.11,729.05 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

