Direct
Similar




744028220 | |
|---|---|
DigiKey Part Number | 732-2200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 744028220 |
Description | FIXED IND 22UH 350MA 1.48 OHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.48Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744028220 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.48Ohm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2811 |
Tolerance ±30% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU2011-220Y | Bourns Inc. | 0 | SRU2011-220Y-ND | kr.2.63511 | Direct |
| SRU2013-220Y | Bourns Inc. | 1.763 | SRU2013-220YCT-ND | kr.5.07000 | Similar |








