



693063010911 | |
|---|---|
DigiKey Part Number | 732-3817-2-ND - Tape & Reel (TR) 732-3817-1-ND - Cut Tape (CT) 732-3817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 693063010911 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693063010911 Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Würth Elektronik | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.130" (3.30mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 11 (9 + 2) | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.21.74600 | kr.217.46 |
| 50 | kr.19.14680 | kr.957.34 |
| 100 | kr.18.25920 | kr.1,825.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.15.65980 | kr.7,046.91 |
| 900 | kr.14.32847 | kr.12,895.62 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |












