DC Motor Vibration, ERM (Haptic) 9000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1034B846F

DigiKey Part Number
1670-VC1034B846F-ND
Manufacturer
Manufacturer Product Number
VC1034B846F
Description
VIBRATION ERM MOTOR 9K RPM 1G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 9000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
Vybronics Inc
RPM
9000 RPM
Packaging
Tray
Size / Dimension
Round - 0.394" Dia (10.00mm)
Part Status
Active
Termination Style
Wire Leads with Connector
Type
DC Motor
Operating Temperature
-20°C ~ 60°C
Function
Vibration, ERM (Haptic)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.19000kr.20.19
5kr.18.53800kr.92.69
10kr.17.87700kr.178.77
25kr.17.03760kr.425.94
50kr.16.42760kr.821.38
100kr.15.84100kr.1,584.10
250kr.15.09736kr.3,774.34
500kr.14.55814kr.7,279.07
1.000kr.14.03803kr.14,038.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.19000
Unit Price with VAT:kr.25.23750