
Y60716K00000A9L | |
|---|---|
DigiKey Part Number | Y60716K00000A9L-ND |
Manufacturer | |
Manufacturer Product Number | Y60716K00000A9L |
Description | RES 6K OHM .3W .05% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 kOhms ±0.05% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y60716K00000A9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.332.14480 | kr.8,303.62 |
| Unit Price without VAT: | kr.332.14480 |
|---|---|
| Unit Price with VAT: | kr.415.18100 |

