
Y607165R5000T0L | |
|---|---|
DigiKey Part Number | Y607165R5000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y607165R5000T0L |
Description | RES 65.5 OHM .3W .01% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 65.5 Ohms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y607165R5000T0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.365.26760 | kr.9,131.69 |
| Unit Price without VAT: | kr.365.26760 |
|---|---|
| Unit Price with VAT: | kr.456.58450 |

