Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y57871K00000B9L | |
|---|---|
DigiKey Part Number | Y57871K00000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y57871K00000B9L |
Description | RES 1K OHM 0.6W 0.1% RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.430" (10.92mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y57871K00000A0L | VPG Foil Resistors | 0 | Y57871K00000A0L-ND | kr.267.02800 | Parametric Equivalent |
| Y57871K00000A9L | VPG Foil Resistors | 0 | Y57871K00000A9L-ND | kr.267.02800 | Parametric Equivalent |
| Y57871K00000B0L | VPG Foil Resistors | 0 | Y57871K00000B0L-ND | kr.248.07400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.248.07400 | kr.6,201.85 |
| Unit Price without VAT: | kr.248.07400 |
|---|---|
| Unit Price with VAT: | kr.310.09250 |


