
Y5077140R000F9L | |
|---|---|
DigiKey Part Number | Y5077140R000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y5077140R000F9L |
Description | RES 140 OHM 0.6W 1% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y5077140R000F9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.430" (10.92mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.242.41640 | kr.6,060.41 |
| Unit Price without VAT: | kr.242.41640 |
|---|---|
| Unit Price with VAT: | kr.303.02050 |

