
Y4725100K000V0L | |
|---|---|
DigiKey Part Number | Y4725100K000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y4725100K000V0L |
Description | RES 100K OHM 3/4W .005% AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.005% 0.75W, 3/4W Through Hole Resistor Axial - 4 Leads Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4725100K000V0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.500" Dia x 0.625" L (12.70mm x 15.88mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.723.87320 | kr.18,096.83 |
| Unit Price without VAT: | kr.723.87320 |
|---|---|
| Unit Price with VAT: | kr.904.84150 |

