
Y44870R10000B9W | |
|---|---|
DigiKey Part Number | 804-1170-ND |
Manufacturer | |
Manufacturer Product Number | Y44870R10000B9W |
Description | RES 0.1 OHM 0.1% 1W 2512 |
Customer Reference | |
Detailed Description | 100 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tray | Package / Case 2512 (6332 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |

