Y21235R00000A9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.776.71000
Datasheet
5 Ohms ±0.05% 8W Chip Resistor TO-220-4, SMD Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y21235R00000A9L

DigiKey Part Number
Y21235R00000A9L-ND
Manufacturer
Manufacturer Product Number
Y21235R00000A9L
Description
RES SMD 5 OHM 0.05% 8W TO220-4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5 Ohms ±0.05% 8W Chip Resistor TO-220-4, SMD Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y21235R00000A9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
TO-220-4, SMD
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.615" L x 0.400" W (15.62mm x 10.16mm)
Tolerance
Height - Seated (Max)
0.158" (4.01mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y21235R00000Q9LVPG Foil Resistors0804-1091-NDkr.776.71000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.305.21000kr.7,630.25
Manufacturers Standard Package
Unit Price without VAT:kr.305.21000
Unit Price with VAT:kr.381.51250