
Y17452K30000Q2R | |
|---|---|
DigiKey Part Number | Y17452K30000Q2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y17452K30000Q2R |
Description | RES SMD 2.3K OHM 1/4W J LEAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.3 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17452K30000Q2R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.186.71300 | kr.93,356.50 |
| Unit Price without VAT: | kr.186.71300 |
|---|---|
| Unit Price with VAT: | kr.233.39125 |

